High-performance RF switch designed for diversity applications. Operates across a wide temperature range from -40°C to 85°C. This integrated circuit offers efficient signal routing for wireless systems.
Peregrine Semiconductor PE42850B-X technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Peregrine Semiconductor PE42850B-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.