General purpose RF limiter designed for operation across a wide temperature range, from -55°C to 85°C. This passive component features a fixed, non-adjustable configuration, ensuring consistent performance. Ideal for RF and wireless applications requiring reliable signal limiting.
Peregrine Semiconductor PE45450A-X technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| Adjustability | FIXED |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Peregrine Semiconductor PE45450A-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.