Peregrine Semiconductor PE64908MLAA-Z technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N10 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.75 |
| Supply Voltage-Max (Vsup) | 4.8 |
| Supply Voltage-Min (Vsup) | 2.3 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Peregrine Semiconductor PE64908MLAA-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.