Pericom Semiconductor FDSAS6062 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -20 |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Manufacturer Series | FDSAS6062 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pericom Semiconductor FDSAS6062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.