Pericom Semiconductor NTH069C-16.0000 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Supply Voltage-Nom | 3.3 |
| Manufacturer Series | S1703 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pericom Semiconductor NTH069C-16.0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.