Pericom Semiconductor PDSAS2150 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -20 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.97 |
| Supply Voltage-Max | 3.63 |
| Manufacturer Series | PDSAS2150 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Pericom Semiconductor PDSAS2150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.