The PI2EQX5804DNJE is a commercial-grade interface circuit from Pericom Semiconductor. It operates within a temperature range of 0 to 70 degrees Celsius. The device features a nominal supply voltage of 1.2V and a maximum supply current of 800uA. It is packaged in a 100-pin S-PBGA-B100 package type, measuring 11mm in width and length. The interface IC type is specified as an interface circuit.
Pericom Semiconductor PI2EQX5804DNJE technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B100 |
| Width | 11 |
| Length | 11 |
| Pin Count | 100 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 800 |
| Supply Voltage-Nom | 1.2 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pericom Semiconductor PI2EQX5804DNJE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.