The PI3A3160CZEEX is a dual multiplexer from Pericom Semiconductor with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 12 terminals and is available in a 12-pin HVSON package. The device operates on a supply voltage of 1.5 to 4.2 volts and has an industrial temperature grade. It is suitable for use in a variety of applications, including those requiring high-speed data transfer and signal routing.
Pericom Semiconductor PI3A3160CZEEX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N12 |
| Width | 3 |
| Length | 3.5 |
| Pin Count | 12 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 4.2 |
| Supply Voltage-Min (Vsup) | 1.5 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pericom Semiconductor PI3A3160CZEEX to view detailed technical specifications.
No datasheet is available for this part.