The PI3B34X245BX is an industrial-grade bus driver IC from Pericom Semiconductor. It operates within a temperature range of -40°C to 85°C and is supplied with a nominal voltage of 3.3V. The device features a propagation delay of 0.25ns and supports up to 8-bit data transfer. It is available in an 80-pin SSOP package and is suitable for use in industrial applications.
Pericom Semiconductor PI3B34X245BX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G80 |
| Width | 3.9 |
| Length | 20.5 |
| Pin Count | 80 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.63 |
| Supply Voltage-Min (Vsup) | 2.97 |
| Logic IC Type | BUS DRIVER |
| Family | CBTLV/3B |
| Propagation Delay (tpd) | 0.25 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pericom Semiconductor PI3B34X245BX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.