The PI3C3306LEX is a dual 1-bit true bus driver from Pericom Semiconductor. It operates over an industrial temperature range of -40°C to 85°C and has a supply voltage of 2.97V to 3.63V. The device has 8 terminals and a JEDEC package code of R-PDSO-G8. It measures 3mm in width and 4.4mm in length. The PI3C3306LEX is a logic IC with a propagation delay of 0.25ns and is suitable for use in buffers and line drivers applications.
Pericom Semiconductor PI3C3306LEX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.63 |
| Supply Voltage-Min (Vsup) | 2.97 |
| Logic IC Type | BUS DRIVER |
| Family | CB3Q/3VH/3C/2B |
| Propagation Delay (tpd) | 0.25 |
| Number of Bits | 1 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pericom Semiconductor PI3C3306LEX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.