The PI3C3306LX is a dual 3.3V bus driver from Pericom Semiconductor. It operates over an industrial temperature range of -40°C to 85°C and has a propagation delay of 0.25ns. The device is packaged in an 8-pin TSSOP package with a width of 3mm and a length of 4.4mm. It is designed for use in logic IC applications, specifically as a buffer and line driver.
Pericom Semiconductor PI3C3306LX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.63 |
| Supply Voltage-Min (Vsup) | 2.97 |
| Logic IC Type | BUS DRIVER |
| Family | CB3Q/3VH/3C/2B |
| Propagation Delay (tpd) | 0.25 |
| Number of Bits | 1 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pericom Semiconductor PI3C3306LX to view detailed technical specifications.
No datasheet is available for this part.