Pericom Semiconductor PI3HDMI412FT-BBE technical specifications.
| Number of Terminals | 48 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Pin Count | 48 |
| Logic IC Type | MULTIPLEXER AND DEMUX/DECODER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Pericom Semiconductor PI3HDMI412FT-BBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.