The PI3HDMI511ZLE is an industrial quad UART bridge from Pericom Semiconductor. It features a 32-terminal TQFN-32 package and operates over a temperature range of -40 to 85°C. The device is designed to supply voltage levels between 3 and 3.6 volts. The industrial temperature grade indicates its suitability for harsh environments.
Pericom Semiconductor PI3HDMI511ZLE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N32 |
| Width | 3 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pericom Semiconductor PI3HDMI511ZLE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.