The PI3L720ZHE is a 42-pin quad multiplexer and demultiplexer IC from Pericom Semiconductor. It operates within an industrial temperature range of -40°C to 85°C and is supplied with a nominal voltage of 3.3V. The device features a true output polarity and has a single output with two inputs. It is packaged in a 3.5mm x 9mm HVQCCN package.
Pericom Semiconductor PI3L720ZHE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 42 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N42 |
| Width | 3.5 |
| Length | 9 |
| Pin Count | 42 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.63 |
| Supply Voltage-Min (Vsup) | 2.97 |
| Logic IC Type | MULTIPLEXER AND DEMUX/DECODER |
| Family | 3L |
| Output Polarity | TRUE |
| Number of Outputs | 1 |
| Number of Inputs | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pericom Semiconductor PI3L720ZHE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.