This industrial-grade multiplexer and demultiplexer from Pericom Semiconductor operates over a temperature range of -40°C to 85°C. It has 12 terminals and a quad terminal position. The device is available in a 12-pin VQCCN package with dimensions of 1.6mm width and 2.2mm length. It can handle supply voltages between 3V and 4.4V and supports up to 4 outputs and 2 inputs.
Pericom Semiconductor PI3USB10MZKE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N12 |
| Width | 1.6 |
| Length | 2.2 |
| Pin Count | 12 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 4.4 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | MULTIPLEXER AND DEMUX/DECODER |
| Family | USB |
| Output Polarity | TRUE |
| Number of Outputs | 4 |
| Number of Inputs | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pericom Semiconductor PI3USB10MZKE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.