The PI5C16212AX is a dual 12-bit bus exchanger from Pericom Semiconductor, featuring a 56-pin TSSOP package and industrial temperature range of -40°C to 85°C. It operates on a nominal supply voltage of 5V, with a maximum rating of 5.5V and minimum of 4V. The device has a propagation delay of 0.25ns and supports up to 50pF load capacitance. It is a true output polarity logic IC with 4 ports and 2 functions, suitable for use in buffers and line drivers applications.
Pericom Semiconductor PI5C16212AX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 6.1 |
| Length | 14 |
| Pin Count | 56 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4 |
| Logic IC Type | BUS EXCHANGER |
| Family | CBT/FST/QS/5C/B |
| Propagation Delay (tpd) | 0.25 |
| Number of Bits | 12 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 4 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pericom Semiconductor PI5C16212AX to view detailed technical specifications.
No datasheet is available for this part.