The PI5C3384SX is a dual 10-bit 2-port bus driver from Pericom Semiconductor, featuring a supply voltage range of 4.75 to 5.25V and a maximum operating temperature of 85°C. It has a propagation delay of 0.25ns and a load capacitance of 50pF. The device is packaged in a 0.300 inch plastic SOIC-24 package and is designed for industrial temperature applications.
Pericom Semiconductor PI5C3384SX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.5 |
| Length | 15.4 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | BUS DRIVER |
| Family | CBT/FST/QS/5C/B |
| Propagation Delay (tpd) | 0.25 |
| Number of Bits | 10 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pericom Semiconductor PI5C3384SX to view detailed technical specifications.
No datasheet is available for this part.