The PI5C34171CA is an industrial-grade 17-bit dual bus driver IC from Pericom Semiconductor. It operates within a temperature range of -40 to 85 degrees Celsius and is supplied with a voltage of 4.5 to 5.5 volts. The device features a TSSOP-56 package and has 56 terminals. It is a logic IC of the bus driver type and has two ports.
Pericom Semiconductor PI5C34171CA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 6.1 |
| Length | 14 |
| Pin Count | 56 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | CBT/FST/QS/5C/B |
| Number of Bits | 17 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pericom Semiconductor PI5C34171CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.