The PI5V330SE is a 16-channel dual multiplexer from Pericom Semiconductor. It operates over an industrial temperature range of -40 to 85 degrees Celsius. The device has a nominal supply voltage of 5V and a maximum supply voltage of 5.25V. It is packaged in a SOP-16 package with a width of 7.5mm and a length of 10.3mm. The PI5V330SE is designed for use in logic IC applications.
Pericom Semiconductor PI5V330SE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Number of Channels | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pericom Semiconductor PI5V330SE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.