The PI5V330SQE is a 16-channel dual multiplexer with 4 functions, designed for industrial temperature operation. It has a supply voltage range of 4.75 to 5.25V and a maximum operating temperature of 85 degrees Celsius. The device is packaged in a 16-pin SSOP package, measuring 3.9mm in width and 4.9mm in length. It is suitable for use in a variety of applications, including those requiring high channel density and flexibility.
Pericom Semiconductor PI5V330SQE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Number of Channels | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pericom Semiconductor PI5V330SQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.