The PI5V330WE is a dual 16-pin industrial logic multiplexer from Pericom Semiconductor. It operates within a temperature range of -40°C to 85°C and has a supply voltage of 4.75V to 5.25V. The device is packaged in a 16-pin SOP package with a width of 3.885mm and a length of 9.9mm. It is designed for industrial applications and meets the requirements of various standards.
Pericom Semiconductor PI5V330WE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.885 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Number of Channels | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pericom Semiconductor PI5V330WE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.