The PI5V330WX is a dual multiplexer from Pericom Semiconductor, featuring 16 terminals and a JEDEC package code of R-PDSO-G16. It operates within a temperature range of -40 to 85 degrees Celsius, with a supply voltage of 4.75 to 5.25 volts. The device is packaged in a 0.150 inch plastic SOIC-16 package, measuring 3.885 by 9.9 millimeters in width and length, respectively.
Pericom Semiconductor PI5V330WX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.885 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Number of Channels | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pericom Semiconductor PI5V330WX to view detailed technical specifications.
No datasheet is available for this part.