The PI6C2408-1WE is a commercial-grade clock driver IC from Pericom Semiconductor, featuring 16 terminals and a dual terminal position. It operates within a temperature range of 0 to 70 degrees Celsius and has a maximum supply voltage of 3.6V and minimum of 3V. The device is available in a 16-pin SOP package with a width of 3.885mm and length of 9.9mm. It is designed for use in clock and timing applications, with a maximum current of 0.008A and a maximum frequency of 140MHz.
Pericom Semiconductor PI6C2408-1WE technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.885 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | PLL BASED CLOCK DRIVER |
| Family | 6C |
| Max I(ol) | 0.008 |
| Prop. Delay@Nom-Sup | 0.15 |
| fmax-Min | 140 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pericom Semiconductor PI6C2408-1WE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.