The PI6C557-05QLEX is an industrial-grade clock generator IC with a maximum operating temperature of 85 degrees Celsius. It has 20 terminals and operates within a temperature range of -40 to 85 degrees Celsius. The device is packaged in a TSSOP-20 package and is compliant with AEC-Q100 screening level. It requires a supply voltage of 3.135 to 3.465 volts.
Pericom Semiconductor PI6C557-05QLEX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.135 |
| Supply Voltage-Max | 3.465 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pericom Semiconductor PI6C557-05QLEX to view detailed technical specifications.
No datasheet is available for this part.