The PI6CV2304LX is a low skew clock driver from Pericom Semiconductor, operating within a temperature range of -40°C to 85°C. It has a nominal supply voltage of 3.3V, with a maximum and minimum supply voltage of 3.6V and 3V, respectively. The device features a propagation delay of 3ns and a maximum output current of 8μA. It is packaged in a TSSOP-8 package, measuring 3mm in width and 4.4mm in length.
Pericom Semiconductor PI6CV2304LX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 6C |
| Propagation Delay (tpd) | 3 |
| Max I(ol) | 0.008 |
| Prop. Delay@Nom-Sup | 3 |
| fmax-Min | 133 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pericom Semiconductor PI6CV2304LX to view detailed technical specifications.
No datasheet is available for this part.