The PI74ALVCH162244AX is an industrial-grade bus driver IC from Pericom Semiconductor. It operates within a temperature range of -40°C to 85°C and features a 48-pin TSSOP package. This device is designed to handle supply voltages between 2.3V and 3.6V, with a propagation delay of 4.9ns. It is a member of the ALVC/VCX/A family and is suitable for use in industrial applications.
Pericom Semiconductor PI74ALVCH162244AX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 6.1 |
| Length | 12.5 |
| Pin Count | 48 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Logic IC Type | BUS DRIVER |
| Family | ALVC/VCX/A |
| Propagation Delay (tpd) | 4.9 |
| Number of Bits | 4 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pericom Semiconductor PI74ALVCH162244AX to view detailed technical specifications.
No datasheet is available for this part.