18-bit registered bus transceiver, featuring true outputs and CMOS logic. Operates with a nominal supply voltage of 3.3V, ranging from 2.3V to 3.6V. Offers a propagation delay of 6.7ns, with a typical 4.5ns at nominal supply. This industrial-grade component supports bidirectional data flow with independent control and positive edge triggering. Packaged in a 56-terminal TSSOP with a 0.50mm pitch, it functions across an industrial temperature range of -40°C to 85°C.
Pericom Semiconductor PI74ALVCH1622601A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 6.1 |
| Length | 14 |
| Pin Count | 56 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Logic IC Type | REGISTERED BUS TRANSCEIVER |
| Family | ALVC/VCX/A |
| Propagation Delay (tpd) | 6.7 |
| Number of Bits | 18 |
| Max I(ol) | 0.012 |
| Prop. Delay@Nom-Sup | 4.5 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Count Direction | BIDIRECTIONAL |
| Control Type | INDEPENDENT CONTROL |
| Trigger Type | POSITIVE EDGE |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pericom Semiconductor PI74ALVCH1622601A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.