The PI74ALVCH16244AX is a 4-port dual bus driver from Pericom Semiconductor, featuring a 48-pin TSSOP package and industrial temperature range of -40 to 85 degrees Celsius. It operates on a supply voltage of 3.3V to 3.6V and has a propagation delay of 3.7ns. The device is designed for use in logic IC applications, specifically buffers and line drivers.
Pericom Semiconductor PI74ALVCH16244AX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 6.1 |
| Length | 12.5 |
| Pin Count | 48 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Logic IC Type | BUS DRIVER |
| Family | ALVC/VCX/A |
| Propagation Delay (tpd) | 3.7 |
| Number of Bits | 4 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pericom Semiconductor PI74ALVCH16244AX to view detailed technical specifications.
No datasheet is available for this part.