Pericom Semiconductor PI74ALVTC16245VE technical specifications.
| Pin Count | 48 |
| Logic IC Type | BUS TRANSCEIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Pericom Semiconductor PI74ALVTC16245VE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.