8-bit bidirectional bus transceiver, AUC series, featuring true outputs and CMOS logic. Operates with a supply voltage range of 0.8V to 2.7V, nominal 1.2V, and offers a propagation delay of 4.5ns. This industrial temperature grade component has 48 terminals, a JEDEC package code of R-PDSO-G48, and dimensions of 9.7mm length and 4.4mm width. It supports two functions and two ports with common control.
Pericom Semiconductor PI74AUC164245KE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 4.4 |
| Length | 9.7 |
| Pin Count | 48 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 2.7 |
| Supply Voltage-Min (Vsup) | 0.8 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | AUC |
| Propagation Delay (tpd) | 4.5 |
| Number of Bits | 8 |
| Max I(ol) | 0.0001 |
| Prop. Delay@Nom-Sup | 4.5 |
| Load Capacitance | 15 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 0.02 |
| Count Direction | BIDIRECTIONAL |
| Control Type | COMMON CONTROL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pericom Semiconductor PI74AUC164245KE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.