The PI74AVC16244A is a 48-pin dual-port bus driver from Pericom Semiconductor. It operates over an industrial temperature range of -40°C to 85°C and is powered by a supply voltage of 2.3V to 3.6V. This device features a propagation delay of 3.7ns and a maximum output current of 24μA. It is available in a TSSOP48 package with a width of 6.1mm and a length of 12.5mm.
Pericom Semiconductor PI74AVC16244A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 6.1 |
| Length | 12.5 |
| Pin Count | 48 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Logic IC Type | BUS DRIVER |
| Family | AVC |
| Propagation Delay (tpd) | 3.7 |
| Number of Bits | 4 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 3 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Control Type | ENABLE LOW |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pericom Semiconductor PI74AVC16244A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.