The PI74AVC16834AE is an industrial-grade 18-bit bus driver from Pericom Semiconductor. It operates within a temperature range of -40 to 85 degrees Celsius and is powered by a supply voltage between 1.65 and 3.6 volts. This device features a 56-pin TSSOP package and has a propagation delay of 4.5 nanoseconds. It can handle a maximum output current of 12 microamperes and has a load capacitance of 50 picofarads.
Pericom Semiconductor PI74AVC16834AE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 6.1 |
| Length | 14 |
| Pin Count | 56 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | BUS DRIVER |
| Family | AVC |
| Propagation Delay (tpd) | 4.5 |
| Number of Bits | 18 |
| Max I(ol) | 0.012 |
| Prop. Delay@Nom-Sup | 2.5 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Control Type | ENABLE LOW |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pericom Semiconductor PI74AVC16834AE to view detailed technical specifications.
No datasheet is available for this part.