Industrial temperature grade 8-bit bidirectional bus transceiver, FCT family, featuring 2 functions and true output polarity. This CMOS logic IC operates with a nominal supply voltage of 5V, ranging from 4.5V to 5.5V. It offers a propagation delay of 4.1ns at nominal supply voltage and a load capacitance of 50pF. The device is housed in a 48-terminal PDSO package with a JEDEC code of R-PDSO-G48, measuring 7.49mm in width and 15.875mm in length.
Pericom Semiconductor PI74FCT162245CTVEX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 7.49 |
| Length | 15.875 |
| Pin Count | 48 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | FCT |
| Propagation Delay (tpd) | 4.1 |
| Number of Bits | 8 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 4.1 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Count Direction | BIDIRECTIONAL |
| Control Type | COMMON CONTROL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pericom Semiconductor PI74FCT162245CTVEX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.