The Pericom Semiconductor PI74FCT16245ATA is an industrial 8-bit bus transceiver with a 48-pin TSSOP package. It operates over a temperature range of -40 to 85°C and has a propagation delay of 4.6ns. The device is a logic IC of type bus transceiver and is part of the FCT family. It has a supply voltage range of 4.5 to 5.5V and is suitable for use in industrial applications.
Pericom Semiconductor PI74FCT16245ATA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 6.1 |
| Length | 12.5 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | FCT |
| Propagation Delay (tpd) | 4.6 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pericom Semiconductor PI74FCT16245ATA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.