8-bit bidirectional bus transceiver, FCT family, featuring true output polarity and common control. Operates across an industrial temperature range of -40°C to 85°C with a nominal supply voltage of 5V (4.5V to 5.5V). This 48-terminal device, packaged in a 0.150-inch wide PDSO-48 (R-PDSO-G48), offers a propagation delay of 7ns at nominal supply voltage and a load capacitance of 50pF.
Pericom Semiconductor PI74FCT162Q245TB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 48 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | FCT |
| Propagation Delay (tpd) | 7 |
| Number of Bits | 8 |
| Max I(ol) | 0.012 |
| Prop. Delay@Nom-Sup | 7 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Count Direction | BIDIRECTIONAL |
| Control Type | COMMON CONTROL |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Pericom Semiconductor PI74FCT162Q245TB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.