Industrial-grade 8-bit registered bus transceiver, FCT family, featuring 2 functions and true output polarity. This CMOS logic IC operates from a 4.5V to 5.5V supply voltage with a nominal 5V, offering a propagation delay of 6.3ns. The 56-terminal device, packaged in a 0.300-inch wide SSOP-56 (R-PDSO-G56), supports bidirectional data flow with independent control and positive edge triggering. Operating temperature range is -40°C to 85°C, with a maximum output current (Iol) of 64mA and a load capacitance of 50pF.
Pericom Semiconductor PI74FCT16652ATV technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 7.5 |
| Length | 18.415 |
| Pin Count | 56 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | REGISTERED BUS TRANSCEIVER |
| Family | FCT |
| Propagation Delay (tpd) | 6.3 |
| Number of Bits | 8 |
| Max I(ol) | 0.064 |
| Prop. Delay@Nom-Sup | 6.3 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Count Direction | BIDIRECTIONAL |
| Control Type | INDEPENDENT CONTROL |
| Trigger Type | POSITIVE EDGE |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Pericom Semiconductor PI74FCT16652ATV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.