Industrial temperature grade 8-bit bidirectional bus transceiver with true output. Features FCT logic family, 1 function, and 2 ports. Operates with a nominal supply voltage of 5V, with a range of 4.75V to 5.25V. Offers a propagation delay of 4.6ns at nominal supply voltage and a load capacitance of 50pF. Housed in a 20-terminal QSOP-20 package (R-PDSO-G20) with dimensions of 8.65mm length and 3.9mm width.
Pericom Semiconductor PI74FCT2245ATQX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | FCT |
| Propagation Delay (tpd) | 4.6 |
| Number of Bits | 8 |
| Max I(ol) | 0.012 |
| Prop. Delay@Nom-Sup | 4.6 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Count Direction | BIDIRECTIONAL |
| Control Type | COMMON CONTROL |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pericom Semiconductor PI74FCT2245ATQX to view detailed technical specifications.
No datasheet is available for this part.