This dual bus driver IC features a 20-pin SSOP package and operates over an industrial temperature range of -40°C to 85°C. It is designed to work with a 5V supply voltage, with a nominal voltage of 5V and a maximum voltage of 5.25V. The device has a propagation delay of 4.8ns and can drive up to 50pF of load capacitance. It is suitable for use in logic IC applications, including buffers and line drivers.
Pericom Semiconductor PI74FCT240ATQX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 3.9116 |
| Length | 8.65 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | BUS DRIVER |
| Family | FCT |
| Propagation Delay (tpd) | 4.8 |
| Number of Bits | 4 |
| Load Capacitance | 50 |
| Output Polarity | INVERTED |
| Number of Ports | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pericom Semiconductor PI74FCT240ATQX to view detailed technical specifications.
No datasheet is available for this part.