8-bit registered bus transceiver, FCT family, featuring true output polarity and positive edge triggering. This industrial-grade logic IC operates with a nominal supply voltage of 5V (4.75V-5.25V) and offers a propagation delay of 9ns. The 24-terminal, PDIP package (31.85mm x 7.62mm) supports bidirectional data flow with independent control for its two ports. Maximum output current (Iol) is 12mA, with a load capacitance of 50pF, and it functions within an industrial temperature range of -40°C to 85°C.
Pericom Semiconductor PI74FCT2652TP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Width | 7.62 |
| Length | 31.85 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | REGISTERED BUS TRANSCEIVER |
| Family | FCT |
| Propagation Delay (tpd) | 9 |
| Number of Bits | 8 |
| Max I(ol) | 0.012 |
| Prop. Delay@Nom-Sup | 9 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Count Direction | BIDIRECTIONAL |
| Control Type | INDEPENDENT CONTROL |
| Trigger Type | POSITIVE EDGE |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pericom Semiconductor PI74FCT2652TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.