8-Bit Registered Bus Transceiver, FCT Series, offering true output logic. This industrial-grade integrated circuit operates from a 4.75V to 5.25V supply, with a nominal voltage of 5V. Featuring 24 terminals in a QSOP-24 package, it supports bidirectional data flow with independent control. Key specifications include a propagation delay of 7ns and a maximum output current (Iol) of 64mA. Operating temperature range is -40°C to 85°C.
Pericom Semiconductor PI74FCT543CTQ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 3.9116 |
| Length | 8.65 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | REGISTERED BUS TRANSCEIVER |
| Family | FCT |
| Propagation Delay (tpd) | 7 |
| Number of Bits | 8 |
| Max I(ol) | 0.064 |
| Prop. Delay@Nom-Sup | 5.3 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Count Direction | BIDIRECTIONAL |
| Control Type | INDEPENDENT CONTROL |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Pericom Semiconductor PI74FCT543CTQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.