The PI74HSTL1212AE is a dual 12-bit bus transceiver from Pericom Semiconductor, operating within an industrial temperature range of -40°C to 85°C. It is designed to function with a supply voltage of 3.3V to 3.6V. The device features a TSSOP-64 package and is suitable for use in logic IC applications, including buffers and line drivers.
Pericom Semiconductor PI74HSTL1212AE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G64 |
| Width | 6.1 |
| Length | 17 |
| Pin Count | 64 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | HST/T |
| Propagation Delay (tpd) | 3 |
| Number of Bits | 12 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pericom Semiconductor PI74HSTL1212AE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.