The PI74LCX16245AX is a dual 8-bit bus transceiver from Pericom Semiconductor, designed for industrial temperature applications. It operates within a temperature range of -40°C to 85°C and features a supply voltage of 3.2V to 3.6V. The device has 48 terminals and is packaged in a 0.240 inch, 1.10 mm height, 0.50 mm pitch plastic TSSOP-48 package. It is a logic IC type bus transceiver with a propagation delay of 5.2 ns and a load capacitance of 50 pF.
Pericom Semiconductor PI74LCX16245AX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 6.1 |
| Length | 12.5 |
| Pin Count | 48 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 5.2 |
| Number of Bits | 8 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pericom Semiconductor PI74LCX16245AX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.