8-Bit CMOS Bus Driver, LVC/LCX/Z Series, featuring 2 functions and true output polarity. Operates with a 3.3V nominal supply voltage (2V to 3.6V range) and an industrial temperature grade (-40°C to 85°C). This 48-terminal device, housed in a 0.240-inch wide PDSO48 (TSSOP-48) package, offers a propagation delay of 6.5ns. Maximum operating frequency reaches 170MHz at nominal supply.
Pericom Semiconductor PI74LCX16374AE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 6.1 |
| Length | 12.5 |
| Pin Count | 48 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS DRIVER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 6.5 |
| Number of Bits | 8 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 6.2 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Trigger Type | POSITIVE EDGE |
| Max Frequency@Nom-Sup | 170000000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pericom Semiconductor PI74LCX16374AE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.