The PI74LPT16244AAX is an industrial-grade bus driver IC from Pericom Semiconductor, featuring a 48-pin TSSOP package and operating within a temperature range of -40°C to 85°C. This device supports supply voltages between 2.7V and 3.6V, with a nominal voltage of 3.3V. It has four functions and two ports, with a propagation delay of 5.76ns and a maximum output current of 24μA. The IC is suitable for use in industrial applications, with a load capacitance of 50pF and an output polarity of true.
Pericom Semiconductor PI74LPT16244AAX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 6.1 |
| Length | 12.5 |
| Pin Count | 48 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Logic IC Type | BUS DRIVER |
| Family | LPT |
| Propagation Delay (tpd) | 5.76 |
| Number of Bits | 4 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 4.8 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Control Type | ENABLE LOW |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pericom Semiconductor PI74LPT16244AAX to view detailed technical specifications.
No datasheet is available for this part.