Industrial temperature grade 8-bit bus driver with true output, featuring a 2-function, positive edge-triggered design. Operates from a 2.7V to 3.6V supply voltage with a nominal 3.3V, offering a maximum operating frequency of 100MHz. This CMOS logic IC boasts a propagation delay of 6.5ns at nominal supply and a load capacitance of 50pF. Packaged in a 48-terminal TSSOP (R-PDSO-G48) with dimensions of 12.5mm length and 6.1mm width.
Pericom Semiconductor PI74LPT16374AA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 6.1 |
| Length | 12.5 |
| Pin Count | 48 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Logic IC Type | BUS DRIVER |
| Family | LPT |
| Propagation Delay (tpd) | 6.5 |
| Number of Bits | 8 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 6.5 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Trigger Type | POSITIVE EDGE |
| Max Frequency@Nom-Sup | 100000000 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pericom Semiconductor PI74LPT16374AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.