Industrial-grade 8-bit registered bus transceiver, LPT family, featuring true output and positive edge trigger. Operates with a 2.7V to 3.6V supply voltage, nominal 3.3V. This CMOS logic IC offers bidirectional data transfer with independent control, supporting a maximum operating temperature of 85°C. Packaged in a 24-terminal QSOP-24 (R-PDSO-G24) with a 0.635mm pitch, it boasts a propagation delay of 6.84ns.
Pericom Semiconductor PI74LPT652CQ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 3.9116 |
| Length | 8.65 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Logic IC Type | REGISTERED BUS TRANSCEIVER |
| Family | LPT |
| Propagation Delay (tpd) | 6.84 |
| Number of Bits | 8 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 5.4 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Count Direction | BIDIRECTIONAL |
| Control Type | INDEPENDENT CONTROL |
| Trigger Type | POSITIVE EDGE |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Pericom Semiconductor PI74LPT652CQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.