Industrial temperature grade 8-bit bidirectional bus transceiver, LVT family, featuring true outputs and common control. This CMOS logic IC operates from a 2.7V to 3.6V supply, with a nominal voltage of 3.3V. It offers a propagation delay of 3.9ns, with 3.5ns at nominal supply. The device is housed in a 48-terminal, 6.1mm width x 12.5mm length PDSO package with a JEDEC code of R-PDSO-G48.
Pericom Semiconductor PI74LVTC16245A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 6.1 |
| Length | 12.5 |
| Pin Count | 48 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | LVT |
| Propagation Delay (tpd) | 3.9 |
| Number of Bits | 8 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 3.5 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Count Direction | BIDIRECTIONAL |
| Control Type | COMMON CONTROL |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pericom Semiconductor PI74LVTC16245A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.