The PI74SSTVF32852ANBE is a commercial-grade logic IC with a D flip-flop configuration, supporting 24 bits. It operates within a temperature range of 0 to 70 degrees Celsius and is powered by a supply voltage between 2.3 and 2.7 volts. The device is packaged in a 114-pin LFBGA with a 5.5mm width and 16mm length. It features a propagation delay of 2.1ns and a maximum frequency of 210MHz.
Pericom Semiconductor PI74SSTVF32852ANBE technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 114 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B114 |
| Width | 5.5 |
| Length | 16 |
| Pin Count | 114 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.7 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Logic IC Type | D FLIP-FLOP |
| Family | SSTV |
| Propagation Delay (tpd) | 2.1 |
| Number of Bits | 24 |
| Output Polarity | TRUE |
| fmax-Min | 210 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pericom Semiconductor PI74SSTVF32852ANBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.