The PI7C21P100BNHE is a commercial-grade bus controller IC with a maximum operating temperature of 70 degrees Celsius. It has a supply voltage range of 2.3 to 2.7V and a clock frequency of up to 133MHz. The device features a 64-bit address bus and a 64-bit external data bus. It is packaged in a 304-pin BGA package with a 23x23mm footprint and a 50mm height.
Pericom Semiconductor PI7C21P100BNHE technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 304 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B304 |
| Width | 31 |
| Length | 31 |
| Pin Count | 304 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.3 |
| Supply Voltage-Max | 2.7 |
| Clock Frequency-Max | 133 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCI |
| External Data Bus Width | 64 |
| Address Bus Width | 64 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pericom Semiconductor PI7C21P100BNHE to view detailed technical specifications.
No datasheet is available for this part.