The PS398CSEX is a commercial-grade logic multiplexer from Pericom Semiconductor. It features 16 terminals and operates within a temperature range of 0C to 70C. The device is designed to function with a supply voltage between 3V and 8V, with a nominal voltage of 5V. The package type is SOP, with a width of 3.9mm and a length of 9.9mm. This device is suitable for use in commercial applications.
Pericom Semiconductor PS398CSEX technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 8 |
| Supply Voltage-Min (Vsup) | 3 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Number of Channels | 8 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pericom Semiconductor PS398CSEX to view detailed technical specifications.
No datasheet is available for this part.